Christmas Opening Hours and Delivery Dates here

Karcher 1.516-334.0 SC 1 EasyFix Steam Cleaner

Order Code:

96-3831

Brand: Karcher MPN: 1.516-334.0 EAN-13: 4054278418964

Discontinued


The Kärcher SC 1 EasyFix Steam Cleaner is a compact 2-in-1 steam mop, that is ​​ideal for quick, chemical-free cleaning. Provides deep cleaning results in even the most awkward corners and angles. Effective cleaning on different surfaces with the floor nozzle, hand nozzle and round brushes. It is also fitted with a child lock.

Supplied with:

1 x Kärcher SC 1 Easyfix Steam Cleaner
1 x EasyFix Floor Tool
2 x 0.5m Extension Tubes
1 x Hand Nozzle
1 x Detail Nozzle
1 x Power Nozzle
1 x Small Round Brush
1 x Measuring Cup
1 x Hook & Loop Microfibre Floor Cloth
1 x Microfibre Nozzle Cover

Specification:

Max. Steam Pressure: 3 bar
Area Performance: 20m²
Heat-Up Time: 3 min.
Tank Capacity: 0.2 litre
Heating Output: 1,200W
Cable Length: 4m


Type Steam

Trustpilot