Kanlux 33171 Kanlux TP STRONG LED wet room light 75W neutral white

Order Code:

16-6318

Brand: Kanlux MPN: 33171 GTIN-14: 05905339331717
Qty Unit Price (Ex VAT)
1+ £44.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 17/03/2026

Kanlux 33171 is a part of Kanlux's product range, also known as 2332486, which features the TP STRONG LED wet room light offering a robust lighting solution with a power capacity of 75 watts. This model emits a neutral white light, ideal for maintaining excellent visibility and colour accuracy in environments with moisture exposure. Designed with engineering precision, this LED light boasts an impressive energy efficiency and durability, suitable for use in industrial facilities, commercial restrooms, and workshops where reliable illumination is necessary. Its construction ensures protection against water ingress, making it a perfect fit for demanding applications where standard lighting would fail.
Type LED wet room light
Colour 4000K
Base Built-in LED
Length 1500mm
Bulb Type LED (monochrome)
Colour temperature range 4000 K
Dimensions (L x W x H) 1500 x 71 x 62 mm
Height 62mm
IP Rating IP65
Light bulb included Yes
Luminous Flux 10000lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Power 75W
Product Type LED wet room light
Radiation angle 120°
Rating per bulb 75W
Total luminous flux 10000lm
Weight 1210g
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot