Velleman K8061 Extended USB Interface Board Kit

Velleman K8061 Extended USB Interface Board Kit

Order Code:

19-8669

Brand: Velleman MPN: K8061 EAN-13: 5410329355593
  • Country of Origin:
  • View All

Discontinued


A kit of parts for you to build the Velleman Extended USB Interface Board with a total of 33 input/outputs - including analogue/digital and + 1PWM output.
  • Connection to the computer is galvanically-optically isolated, so that damage to the computer is not possible
  • Provides a high level of secure implementation
  • All communication routines are contained in a Dynamic Link Library (DLL)
  • Write custom Windows applications in Delphi, Visual Basic, C++ Builder
  • Writes to most other 32-bit Windows application development tool that supports calls to a DLL
  • 8 analogue 10-bit resolution inputs: 0-5V or 10V DC/20kΩ
  • 8 analogue 8-bit resolution outputs: 0-5V or 10V DC/47Ω
  • 8 digital inputs, open collector compatible (connection to GND=0) with on board LED indication
  • 8 digital open collector outputs (max. 50V/100mA) with on board LED indication
  • One 10-bit PWM output, 0 to 100% open collector output (max 100mA/40V) with on board LED indication.
  • General response time 4ms per command
  • USB Port: 2.0 and 1.1 compatible (USB cable included)
  • Suitable for use with Windows 98SE or higher (Windows NT excluded)
  • Windows XP recommended for optimum compatibility
  • Velleman type K8061 (Self-assembly kit)

Trustpilot