Christmas Opening Hours and Delivery Dates here

Velleman K2625 Digital Tachometer Electronics Kit

Order Code:

70-4240

Brand: Velleman MPN: K2625 EAN-13: 5410329026257
  • Country of Origin: Belgium
  • View All

Discontinued


The Velleman Digital Tachomter Kit has been designed particularly for use with cars or motorcycles with a petrol engine, but the tachometer may also be used as a general purpose rev counter.


  • Range 100 to 9900 revolutions per minute
  • 2 digit display
  • Easy calibration
  • PCB size 80 x 45mm and 80 x 60mm
  • Front panel size 70 x 90mm
  • Power supply 10 to 15V DC, 200mA
  • Manufacturer's part K2625

Please note: This is a self-assembly kit and requires soldering.


Type Automotive

Trustpilot