Christmas Opening Hours and Delivery Dates here

Kärcher 1.445-321.0 GSH 4-4 Plus Rechargeable Grass & Shrub Trimmer Set

Order Code:

04-5108

Brand: Karcher MPN: 1.445-321.0 EAN-13: 4054278963181
Qty Unit Price (Ex VAT)
1+ £105.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 06/02/2026

The Kärcher Home & Garden GSH 4-4 Plus Battery Set is a cordless grass and bush trimmer that includes a 4 V Li-ion rechargeable battery and charger. It is ideal for trimming and maintaining garden edges and small bushes with ease. Designed for versatility in garden maintenance, this tool is suitable for home use.
Type Grass and bush trimmer
Battery Voltage 4V
Blade spacing 8mm
Charging Time 150 min
Cutting Width 8cm
Knife length 11cm
Max. battery life 60min
Number of power packs included 1
Operating type Rechargeable battery
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot