Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-193.0 Hose Connector Ergonomic for 13-15 mm Hoses

Order Code:

04-5304

Brand: Karcher MPN: 2.645-193.0 EAN-13: 4039784605145
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 14/01/2026

The Kärcher Home & Garden 2.645-193.0 hose connector piece is a plastic fitting designed for 13 mm (1/2") to 15 mm (5/8") hoses. It provides a secure connection for garden hoses, ensuring efficient water flow during watering tasks. Ideal for use in home gardening and landscaping applications.
Type Hose connector piece
Dimensions (L x W x H) 65 x 33 x 45 mm
Height 45mm
Length 65mm
Material Plastic
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot