Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-135.0 Home & Garden Square Sprinkler for 20-320 m² Areas

Order Code:

04-5287

Brand: Karcher MPN: 2.645-135.0 EAN-13: 4039784426351
Qty Unit Price (Ex VAT)
1+ £47.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 12/01/2026

Kärcher Home & Garden's 2.645-135.0 OS 5.320 SV Square sprinkler covers areas from 20 to 320 square metres. The sprinkler is designed for efficient and even water distribution across square spaces. It is typically used for watering gardens and lawns effectively.
Type Square sprinkler
Area type Square
Depth 546mm
Dimensions (W x H x D) 160 x 88 x 546 mm
Height 88mm
Hose connection Hose connector
Irrigated area 20 - 320 m²
Range (max.) 20m
Range (min.) 6m
Sprinkling width (max.) 16m
Sprinkling width (min.) 6m
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot