Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-134.0 OS 5.320 S Sprinkler Waters Up to 320m² Click System

Order Code:

04-5286

Brand: Karcher MPN: 2.645-134.0 EAN-13: 4039784426344
Qty Unit Price (Ex VAT)
1+ £38.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

Kärcher Home & Garden's 2.645-134.0 OS 5.320 S square sprinkler is designed for efficient watering of areas ranging from 60 to 320 m². The sprinkler is ideal for maintaining residential gardens, evenly distributing water over square or rectangular spaces. Suitable for domestic use, it helps keep lawns and plants healthy with precision irrigation.
Type Square sprinkler
Area type Square
Depth 546mm
Dimensions (W x H x D) 160 x 88 x 546 mm
Height 88mm
Hose connection Hose connector
Irrigated area 60 - 320 m²
Range (max.) 20m
Range (min.) 6m
Sprinkling width (max.) 16m
Sprinkling width (min.) 0m
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot