Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-102.0 Hose Connector Brass Repair for 1/2"-5/8" Hoses

Order Code:

04-5282

Brand: Karcher MPN: 2.645-102.0 EAN-13: 4039784368507
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The Kärcher Home & Garden hose connector, model 2.645-102.0, is designed for easy connection of hoses with diameters of 13 mm (1/2") and 15 mm (5/8"). This durable connector is ideal for gardeners seeking a reliable solution for efficient garden watering tasks. With its robust construction, it ensures a secure and leak-proof fit in home and garden applications.
Type Hose connector
Dimensions (L x W x H) 38 x 38 x 38 mm
Height 38mm
Hose connection 13 mm (1/2") - 15 mm (5/8")
Irrigation frequency On demand
Length 38mm
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot