Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-100.0 Brass Hose Connector High-Quality Durable 2-Way

Order Code:

04-5281

Brand: Karcher MPN: 2.645-100.0 EAN-13: 4039784368484
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 11/01/2026

Kärcher's brass hose connector, model 2.645-100.0, is a robust and durable accessory for connecting hoses. It is designed for home and garden use, ensuring a secure and leak-proof connection. Ideal for various watering and irrigation applications, this connector offers compatibility with standard hose sizes.
Type Hose connector
Dimensions (L x W x H) 20 x 20 x 48 mm
Height 48mm
Hose connection Hose connector
Length 20mm
Material Brass
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot