Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-067.0 Home & Garden Double Hose Tail 1 pc Durable Connect

Order Code:

04-5276

Brand: Karcher MPN: 2.645-067.0 EAN-13: 4039784346901
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 available to back orderBack-order availability date - 13/01/2026

Kärcher's double hose tail, part number 2.645-067.0, is designed for securely connecting two hoses. It is suitable for use in household garden applications requiring efficient water flow management. Typically used for irrigation setups, this durable accessory proves essential for garden maintenance.
Type Double hose tail
Dimensions (L x W x H) 51 x 36 x 36 mm
Height 36mm
Irrigation frequency On demand
Length 51mm
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot