Christmas Opening Hours and Delivery Dates here
Kärcher 2.645-065.0 Tap Connector G3/4G1 for Home & Garden Use

Image Representative of Range

Kärcher 2.645-065.0 Tap Connector G3/4"G1" for Home & Garden Use

Order Code:

04-5274

Brand: Karcher MPN: 2.645-065.0 EAN-13: 4039784346888
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 16/01/2026

Kärcher Home & Garden's Tap Connector G3/4" to G1" is designed for seamless linking of various hose and tap sizes. This robust connector facilitates smooth water flow in gardening tasks. It is an essential tool for anyone needing reliable hose connection solutions.
Type Tap connector
Dimensions (L x W x H) 48 x 33 x 33 mm
Height 33mm
Irrigation frequency On demand
Length 48mm
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot