Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-006.0 Home & Garden Tap Connector 3/4-1/2 Reducer

Order Code:

04-5258

Brand: Karcher MPN: 2.645-006.0 EAN-13: 4039784288874
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 14/01/2026

The Kärcher Home & Garden 2.645-006.0 tap connector is a plastic hose connector set designed for secure attachment to garden taps. It features both 24.2 mm (3/4") and 18.7 mm (1/2") internal threading options, making it versatile for various tap sizes. This product is typically used for connecting hoses to outdoor water outlets, ideal for garden watering tasks.
Type Tap connector
Dimensions (L x W x H) 48 x 33 x 33 mm
Height 33mm
Length 48mm
Material Plastic
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot