Christmas Opening Hours and Delivery Dates here

Kärcher 2.643-906.0 MJ 145 Full Control 3-in-1 Adjustable Nozzle

Order Code:

04-5221

Brand: Karcher MPN: 2.643-906.0 EAN-13: 4054278251035
Qty Unit Price (Ex VAT)
1+ £57.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 09/01/2026

Kärcher's MJ 145 Full Control Adjustable nozzle, part number 2.643-906.0, features a Multi Jet 3-in-1 design for versatile cleaning tasks. It is suitable for use with Kärcher Home & Garden pressure washers to effectively tackle a variety of surfaces. The nozzle adjusts easily to optimise pressure and performance for different cleaning applications.
Type Adjustable nozzle
Suitable For Kärcher
Dimensions (L x W x H) 445 x 63 x 63 mm
Height 63mm
Length 445mm
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot