Christmas Opening Hours and Delivery Dates here

Kärcher 2.643-857.0 Home & Garden Brush: Cleans Outdoor Gear Anywhere

Order Code:

04-5215

Brand: Karcher MPN: 2.643-857.0 EAN-13: 4054278242200
Qty Unit Price (Ex VAT)
1+ £40.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

The Kärcher Home & Garden OC 3 Brush 2.643-857.0 is designed for efficient cleaning applications. It features durable bristles suitable for various outdoor surfaces. Typically used with the OC 3 device, it effectively removes dirt and debris from garden furniture and tools.
Type Brush
Capacity 4l
Dimensions (L x W x H) 229 x 221 x 108 mm
Height 108mm
Hose Length 2.8m
Length 229mm
Max. flow 120 l/h
Width 221mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot