Christmas Opening Hours and Delivery Dates here
Kärcher 2.445-071.0 Professional Starter Kit 36V 6.0Ah Battery & Charger

Kärcher 2.445-071.0 Professional Starter Kit 36V 6.0Ah Battery & Charger

Order Code:

04-5636

Brand: Karcher MPN: 2.445-071.0

Discontinued


The Kärcher Professional Starter Kit Battery Power+ 36/60 is a 36 V, 6.0 Ah Li-ion power tool battery and charger set. It is ideal for providing reliable power to various Kärcher professional tools. This starter kit ensures efficient operation and extended runtime for demanding cleaning tasks.
Type Tool battery and charger
Battery Voltage 36 V
Capacity 6.0Ah
Technology Li-ion
Charging voltage 36V
Dim (L x W x H) 255 x 180 x 230 mm
Height 230mm
Length 255mm
Misc Attribute Starter Kit Battery Power+ 36/60
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Width 180mm

Trustpilot