Christmas Opening Hours and Delivery Dates here
Kärcher 1.520-951.0 Professional HD 6/13 C Plus Pressure Washer 190 Bar

Image Representative of Range

Kärcher 1.520-951.0 Professional HD 6/13 C Plus Pressure Washer 190 Bar

Order Code:

04-5529

Brand: Karcher MPN: 1.520-951.0 EAN-13: 4054278164489
Qty Unit Price (Ex VAT)
1+ £913.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 03/02/2026

The Kärcher Professional HD 6/13 C Plus *EU is a robust pressure washer delivering up to 190 bar of pressure. It features a compact design with high mobility, suitable for demanding cleaning tasks. Typically used in professional settings, it effectively cleans surfaces such as vehicles, machinery, and buildings.
Type Pressure washer
Cable Length 5m
Operating Pressure Mains
Hose Length 10m
Device type (fixed/mobile) mobile
Dimensions (L x W x H) 380 x 360 x 930 mm
Feed temperature 60°C
Height 930mm
Length 380mm
Max. feed rate 590 l/h
Operating pressure (min.) 19bar
Operating Voltage 230V
Width 360mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot