Christmas Opening Hours and Delivery Dates here
K & H ETS-7000 Digital-Analog Training System

K & H ETS-7000 Digital-Analog Training System

Order Code:

34-0940

Brand: K&H Manufacturing MPN: ETS-7000

Discontinued


Digital-Analog Training System, 2712 Number of Holes, 0.3 to 0.8mm Wire Size Acceptability, Function Generator Frequency Ranges 1Hz to 10Hz, 10Hz to 100Hz, 100Hz to 1kHz, 1kHz to 10kHz, 10kHz to 100kHz, Sine Wave 0 to 8Vp-p, Triangle Wave 0 to 6Vp-p, Square Wave 0 to 8Vp-p, Eight Hi/lo Toggle Switches, Two Seven-segment Led Display, The ETS-7000 Analogue and Digital Lab Combines a Multitude of Features in One Compact Unit, Giving Savings in Time, Space and Money, Housed in a Compact and Robust Casing, the ETS-7000 is Ideal for use in Education, Providing All the Features a Student will Need when Constructed and Testing Both Analogue and Digital Electronics Circuit, 325mm Length, 250mm Width, 95mm Height, 4.3kg Weight
  • DC power supplies +5V, -5V and ±0 to 15V variable
  • Two potentiometers
  • Loudspeaker
  • Function generator
  • Eight buffered LEDs
  • Eight data switches
  • Two pulse switches
  • Two digit LED seven segment display
  • Solderless breadboard with 2712 tie points
  • Console style case
  • Complete with UK power supply and manual
Length 325mm
Width 250mm
Number of Tie Points 2712
Height 95mm

Trustpilot