Christmas Opening Hours and Delivery Dates here
Kübler F000407A Sendix KIH40 Rotary Encoder Optical 46mm Hollow Shaft

Image Representative of Range

Kübler F000407A Sendix KIH40 Rotary Encoder Optical 46mm Hollow Shaft

Order Code:

09-6720

Brand: Kübler Automation MPN: F000407A EAN-13: 4045262409600
Qty Unit Price (Ex VAT)
1+ £168.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The Kübler Automation 8.KIH40.5442.2048 is an incremental rotary encoder with an optical blind hollow shaft of 46 mm. It is primarily used as a position and angle sensor, providing precise feedback for motion control applications. Typical uses include robotics, industrial machinery, and automation systems.
Type Rotary encoder
Pulses per Revolution 2048
Shaft Type Blind hollow shaft
Shaft Diameter 8mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 51 mm
Enclosure material Aluminium
Flange Diameter 46mm
Height 51mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIH40.5442.2048
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 18mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot