Kübler F000405A Sendix Base Incremental Rotary Encoder 46mm Shaft

Image Representative of Range

Kübler F000405A Sendix Base Incremental Rotary Encoder 46mm Shaft

Order Code:

09-6719

Brand: Kübler Automation MPN: F000405A EAN-13: 4045262409594
Qty Unit Price (Ex VAT)
1+ £159.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Manufactured by Kübler Automation, this incremental rotary encoder features an optical blind hollow shaft with a diameter of 46 mm. It accurately senses position, angle, and tilt, making it ideal for applications requiring precise motion detection. Commonly used in automation systems, it ensures reliable performance in various industrial settings.
Type Rotary encoder
Pulses per Revolution 1024
Shaft Type Blind hollow shaft
Shaft Diameter 8mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 51 mm
Enclosure material Aluminium
Flange Diameter 46mm
Height 51mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIH40.5442.1024
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 18mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot