Christmas Opening Hours and Delivery Dates here
Kübler F000285A Sendix Incremental Encoder Optical Blind Hollow Shaft

Image Representative of Range

Kübler F000285A Sendix Incremental Encoder Optical Blind Hollow Shaft

Order Code:

09-6716

Brand: Kübler Automation MPN: F000285A EAN-13: 4045262422371
Qty Unit Price (Ex VAT)
1+ £138.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Kübler Automation incremental rotary encoder, model 8.KIH40.2462.1024, featuring an optical blind hollow shaft. It serves as a position sensor, suitable for precise angle and tilt measurements in various industrial applications. This high-precision component is commonly used in automation systems and machinery requiring accurate rotational feedback.
Type Rotary encoder
Pulses per Revolution 1024
Shaft Type Blind hollow shaft
Shaft Diameter 8mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 45 mm
Enclosure material Aluminium
Height 45mm
Interfaces RS422
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 5V DC
Max. temperature +70°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute 8.KIH40.2462.1024
Model Incremental
Operating Voltage 5 V DC
Orientation (connectors) Radial
Shaft depth 18mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot