Christmas Opening Hours and Delivery Dates here

Kübler 8.LI20.1121.2050 LIMES LI20 Contactless Linear/Rotary Measurement

Order Code:

09-6704

Brand: Kübler Automation MPN: 8.LI20.1121.2050 EAN-13: 4045262241811
Qty Unit Price (Ex VAT)
1+ £186.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

Kübler Automation HexArmorLIMES LI20, a versatile panel meter featuring voltage and current display capabilities for precise measurement and monitoring. With operating speeds of 0.7 to 6 meters per second, it is ideal for applications requiring accurate monitoring in industrial environments. Typical applications include power systems and automation processes where reliable amperage and voltage display are essential.
IP Rating IP67
Connections Push-pull
Current Consumption 25mA
Dim (L x W x H) 40 x 10 x 25 mm
Display (details) 10 µm
Height 25mm
Length 40mm
Misc Attribute LIMES LI20
Power supply (details) 4.8 - 30V DC
Reading range 0.7 - 6 m/s
Tolerance 0.08 mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot