Christmas Opening Hours and Delivery Dates here
Kübler 8.KIH40.5442.0360 Sendix Incremental Encoder 46mm Shaft

Image Representative of Range

Kübler 8.KIH40.5442.0360 Sendix Incremental Encoder 46mm Shaft

Order Code:

09-6717

Brand: Kübler Automation MPN: F000400A EAN-13: 4045262423408
Qty Unit Price (Ex VAT)
1+ £149.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

Kübler Automation incremental rotary encoder model 8.KIH40.5442.0360, featuring an optical blind hollow shaft with a 46 mm diameter. This device is a position sensor that accurately measures rotational angles and tilt. It is typically used in industrial automation settings to monitor mechanical motion.
Type Rotary encoder
Pulses per Revolution 360
Shaft Type Blind hollow shaft
Shaft Diameter 8mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 51 mm
Enclosure material Aluminium
Flange Diameter 46mm
Height 51mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIH40.5442.0360
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 18mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot