Kübler 6.543.012.300 CODIX 543 Display: Adder Frequency Timing 10-30V/DC

Order Code:

12-3475

Brand: Kübler Automation MPN: 6.543.012.300 EAN-13: 4016138127980
Qty Unit Price (Ex VAT)
1+ £271.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kübler Automation manufactures the Codix 543, a panel meter designed for voltage and current display within a 10-30 V/DC range. This device provides reliable readings for both amperage and voltage, making it ideal for industrial monitoring applications. The Codix 543 is suited for environments requiring precise digital counters and clear data display.
Display Character Height 14mm
IP Rating IP65 (front)
Assembly dimensions 92 x 45mm
Counter range 6-stellig, h / min / s / h.min.s
Depth 67mm
Digits 6
Dim (W x H x D) 96 x 48 x 67 mm
Factory colour Grey
Height 48mm
Input Voltage 10 - 30V DC
Misc Attribute CODIX 543 10-30 V/DC
Reset Button
Temperature Range -10 to +50°C
Total dimensions 96 x 48 x 83 mm.mm
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot