Kübler 6.534.012.300 Codix 534 5-Digit Analogue Process Display in DIN Case

Order Code:

12-3471

Brand: Kübler Automation MPN: 6.534.012.300 EAN-13: 4045262514038
Qty Unit Price (Ex VAT)
1+ £181.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Kübler Automation manufactures the Codix 534, a panel meter designed for process display applications. It features voltage and current display capabilities, measuring both amperage and voltage accurately. This device is commonly used in industrial environments where precise monitoring and control of electrical parameters are essential.
Type Process display
Display Character Height 8mm
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Depth 69mm
Dim (W x H x D) 48 x 24 x 69 mm
Display (counts) 5
Display technology LED
Factory colour Black
Height 24mm
Input Voltage 10 - 30V DC
Max. operating voltage 30V
Min. operating voltage 10V
Misc Attribute Codix 534
Operating Voltage 10 - 30V DC
Power supply (details) 10 - 30V DC
Recess depth 68mm
Recess height 22mm
Recess width 45mm
Resolution 14Bit
Temperature Range -10 to +50°C
Total dimensions 48 x 24 x 59mm
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot