Kübler 3.160.211.075 HB26.21 AC Operating Time Meter with Reset

Order Code:

12-3441

Brand: Kübler Automation MPN: 3.160.211.075 EAN-13: 4045262024544
Qty Unit Price (Ex VAT)
1+ £57.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Kübler Automation HB 26.21.4 AC is a panel meter designed for precisely tracking operating time with a reset feature. It is typically used in control panels and switchboard displays for monitoring equipment run times. This robust device is ideal for ensuring efficient equipment management and maintenance scheduling.
IP Rating IP41
Assembly dimensions 50 x 25mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 9999.99
Depth 65mm
Digit height 4.5mm
Dimensions (W x H x D) 52 x 28 x 65 mm
Height 28mm
Input Voltage 187 - 264V AC
Misc Attribute HB 26.21.4 AC
Reset Button
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot