Christmas Opening Hours and Delivery Dates here

Kübler 05.2400.0040.1000.5045 Measure Direct Recording for Run/Conveyor

Order Code:

09-6684

Brand: Kübler Automation MPN: 05.2400.0040.1000.5045 EAN-13: 4045262247196
Qty Unit Price (Ex VAT)
1+ £316.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Kübler Automation's part 05.2400.0040.1000.5045 is a versatile panel meter designed for voltage and amperage display. It accurately monitors current, making it ideal for industrial and engineering applications. This reliable device ensures precise measurement, suitable for various electrical environments.
IP Rating IP64
Current Consumption 20mA
Dim (L x W x H) 74 x 52 x 50 mm
Height 50mm
Length 74mm
Power supply (details) 8 - 30V DC
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot