Christmas Opening Hours and Delivery Dates here

K-45 AUTOFEED® Drain Cleaning Gun 110V

RIDGID Brand: RIDGID

The Ridgid K45-AF5 Drain Cleaning Gun is ideal for small line cleaning. Opens clogged lavatory, sink lines, urinals and bath or shower drains. Advanced 2-way AUTOFEED® control keeps hands and work area clean. The cable advances and rewinds with the push of a lever.

It has a variable speed operation, to give complete control in every situation. Lightweight, easy-to-use, no setup required. The 2-piece twist lock canister with interchangeable inner drum makes cable change-out simple, easy to match the right cable for the job. Fitted with an inner drum to prevent water leaks, this also greatly reduces cable flip-over inside the drum. Drums won't rust or dent.

Supplied with: 1 x C-1IC Cable 8mm x 7.6m and 1 x Bulb Auger

Specification:

Operating Speed: 0-600rpm
Drain Line Capacity: 19-64mm (3/4-2.1/2in)
Drum Line Capacity: 15m of 8mm or 11m of 10mm

1 x Ridgid K-45 AUTOFEED® Drain Cleaning Gun 110V Version

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 37338 K-45 AUTOFEED® Drain Cleaning Gun 110V
RIDGID 37338 K-45 AUTOFEED® Drain Cleaning Gun 110V
Extended range
Order code: 96-9213
MPN: 37338

Available to back orderPlease contact us for lead time
1+ £489.72
Price per unit Ex VAT
Cleaner
RIDGID 63703 K-45 AUTOFEED® Drain Cleaning Gun 240V
RIDGID 63703 K-45 AUTOFEED® Drain Cleaning Gun 240V
Extended range
Order code: 96-9214
MPN: 63703

Available to back orderPlease contact us for lead time
1+ £409.32
Price per unit Ex VAT
Cleaner


Trustpilot