Easter Opening Hours and Delivery Dates here

Just Light 08224V LED Bulb 10W RGB EEC:G Warm to Cool White

Order Code:

09-5751

Brand: Just Light MPN: 08224V EAN-13: 4043689992644

Discontinued


The Just Light 08224V LED light bulb offers wireless control and includes a remote for easy operation. It has a power of 10 W and provides RGB lighting with options ranging from warm white to cool white. This bulb is ideal for creating ambient lighting in homes or offices, fitting any E-27 socket.
Type Globe shape
Dimmable Yes
Base E-27
Operating Voltage 230V
Data transfer (Smart Home) Wireless
Diameter 60mm
Energy consumption 10 kWh/1000h
Energy efficiency rating G (A - G)
Height 124mm
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 20.000h
Rating 10W
Total luminous flux 810lm
Transfer Standard (Smart Home) Wi-Fi

You may also like


Trustpilot