Christmas Opening Hours and Delivery Dates here

Joyin JNR10S500L85PU5 50 Ohm ±15% 2A NTC Thermistor

Order Code:

26-7530

Brand: Joyin MPN: JNR10S500L85PU5

Discontinued


A 50Ω ±15% 2A NTC thermistor from the JNR series. The component is made from a specially formulated metal oxide ceramic material that is capable of suppressing high inrush current surges. This thermistor is especially useful for power supplies because of the extremely low impedance of the capacitor being charged, of which the bridge is usually subjected to an exceedingly high current surge at turn-on point.


  • Lead length 25mm min.
  • Lead spacing 5mm
Type Radial
Current Rating 2A
Resistance 50Ω

Trustpilot