Joy-it Robot car kit for Arduino & Raspberry Pi

Order Code:

00-0811

Brand: Joy-It MPN: robot05 EAN-13: 4250236817224
Qty Unit Price (Inc VAT)
1+ £13.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 49 despatched in 4 working days

This Car Kit is the ideal basis for your robot project on Arduino or raspberry basis. The chassis is made of sturdy acrylic and has many holes for components. It is driven via 2 gear motors, which are supplied with a voltage of 3 to 9 V. In the front is one ball joint fixed metal ball, which is used as the third wheel. The on/off switch for the power supply is integrated. There is also a battery holder included in delivery.
Type Robot Kit
Dim (L x W x H) 100 x 200 x 60 mm
Height 60mm
Length 100mm
Power supply (details) 3 to 9V DC
Version Assembly kit
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot