Christmas Opening Hours and Delivery Dates here

JORGENSEN 2391334 Body Clamp Span 1200mm Nosing 98mm Durable Steel

Order Code:

09-5454

Brand: JORGENSEN MPN: 2391334 EAN-13: 4064161188713
  • Country of Origin: China
  • View All

Discontinued


Manufactured by Jorgensen, the Body Clamp 2391334 is a parallel jaw clamp with a maximum span width of 1200 mm and a nosing length of 98 mm. This clamp is ideal for providing secure grip on wide workpieces during woodworking or metalworking projects. Its primary feature is the ability to distribute even pressure across surfaces, making it suitable for precise and stable clamping tasks.
Type Parallel jaw clamp
Jaw Opening 1200mm
Length 1405mm
Nosing 98mm
Spreading range 270 - 1370mm
Tension 6673N
Width 160mm

Trustpilot