Easter Opening Hours and Delivery Dates here

Jonsbo CR-1400 CPU cooler supports AMD AM2-AM4 FM1-FM2+ Intel 775-1156

Order Code:

19-1470

Brand: Jonsbo MPN: CR-1400 EAN-13: 6970620550541
Qty Unit Price (Inc VAT)
1+ £30.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Jonsbo CR-1400 CPU cooler, 06970620550541, is an advanced cooling solution designed to maintain optimal thermal management in high-performance computing systems. Supporting a wide range of AMD (AM2-AM4, FM1-FM2+) and Intel (775-1156) processor sockets, this cooler is engineered for versatile compatibility, making it suitable for both legacy and modern processor architectures. The CR-1400 features an efficient fan that assists in delivering adequate airflow, thus ensuring efficient heat dissipation. This makes it an ideal choice for systems requiring sustained processor performance under moderate to high workloads, often seen in gaming rigs and mid-tier workstations. Its robust construction and reliable operating capabilities are engineered to enhance system longevity and efficiency.
Type CPU cooler + fan
Air Discharge 61.1m³/h
Connection 4-pin PWM
Depth 78mm
Fan Dimensions 92 x 92 mm
Heatsink Material Copper tin plated (ASTM B-152)
Height 126mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 30.5dBa
Product Type CPU cooler + fan
Rotational speed (max.) 2300U/min
Rotational Speed (min.) 900U/min
Weight 450g
Width 93mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot