Christmas Opening Hours and Delivery Dates here

Janitza UMG 604E 24V Mains-analysis device, Mains analyser CAT III 300 V

Order Code:

64-8991

Brand: Janitza MPN: 52.16.222 EAN-13: 4016138601510
  • Country of Origin:
  • View All

Discontinued


The Janitza UMG 604E is a Mains Analysis Device intended to be used for the measurement and calculation of electrical variables such as voltage, current, energy, work, harmonic components, etc. in building installations, at distribution boards and circuit-breakers.

The UMG604E is permanently installed in control cabinets or small distribution boards. It can be installed in any position. The measurement results can be displayed, stored and read out via serial interfaces and further processed.

The voltage measurement inputs are designed for measurements in low-voltage systems in which rated voltages up to 300V conductor to earth and surge voltages of overvoltage category III can occur.

Measurement in medium and high-voltage systems takes place with current and voltage transformers. The UMG604E fulfils the test requirements for use in industrial areas.


  • Measurement in IT, TN and TT systems
  • 4x voltage measurement inputs
  • 4x current measurement inputs
  • Continuous scanning of the voltage and current measurement inputs
  • Registers more than 800 measured values (readings)
  • Registering and storage of transients (>50μs)
  • 2x digital inputs
  • 2x digital outputs
  • Temperature measurement input
  • 2x keys
  • RS485 (modbus RTU, modbus master)
  • Programming own applications in Jasic
  • Operating temperature range -10°C to +55°C
  • Mounting on top hat rails 35mm
  • Suitable for installation in distribution boards
  • Suitable for measurements in networks with frequency inverters
  • Manufacturer's part: Janitza UMG 604E
Type Power analyser
Display Type LCD
Number of Digital Inputs 2
Number of Digital Outputs 2
Operating Voltage 300V

Trustpilot