Christmas Opening Hours and Delivery Dates here

Jackery JK-10431 Explorer 2000 Plus Battery Pack LiFePO4 2042.80Wh Black/Orange

Order Code:

09-5202

Brand: Jackery MPN: JK-10431 EAN-13: 0190074001000

Discontinued


The Jackery Explorer 2000 Plus Battery pack, with its LiFePO4 technology, offers reliable, portable energy. This versatile external power supply is ideal for emergency power supply and charging a variety of mobile devices, including smartphones, GPS units, and gaming consoles. Its robust design and ample capacity make it suitable for both everyday use and backup power needs.
Type Battery pack
Technology LiFePO4
Dim (L x W x H) 470 x 231 x 331 mm
Height 331mm
Length 470mm
Width 231mm

Trustpilot