Christmas Opening Hours and Delivery Dates here
Ixxat 1.01.0068.46010 CAN-CR210/FO Repeater Galvanic Separation FO

Ixxat 1.01.0068.46010 CAN-CR210/FO Repeater Galvanic Separation FO

Order Code:

12-1609

Brand: Ixxat MPN: 1.01.0068.46010 EAN-13: 4016139040851

Discontinued


The Ixxat CAN-CR210/FO is a CAN FO repeater designed for converting signals between CAN bus and fibre optics. It supports connections via D-SUB9 and F-ST, operating on 12 V DC or 24 V DC power. Typical applications include enhancing communication over long distances in industrial automation environments using modbus, canopen, or ethernet protocols.
Type CAN FO repeater
Dim (W x H) 22.5 mm x 100 mm
Height 100mm
Max. current consumption 100mA
Max. operating temperature 70°C
Min. operating temperature -20°C
Misc Attribute CAN-CR210/FO
Operating Temperature -20 up to 70 °C
Plastic free packaging Plastic-free packaging
Width 22.5mm

Trustpilot