Easter Opening Hours and Delivery Dates here
ITW 48M-112B Blue Halo Illuminated Vandal Res Switch Mom

ITW 48M-112B Blue Halo Illuminated Vandal Res Switch Mom

Order Code:

78-1871

Brand: ITW MPN: 48M-112B

Discontinued


Rugged, stainless steel housed switch from the ITW 48M series with bright blue ring illumination with momentary action. The robust design and construction make it an ideal choice for harsh environments or in applications where vandal resistance is required.


  • Vandal resistant design
  • Supplied with 100mm long sleeved wire leads fitted to the LED terminals. The terminals can be cropped for PCB mounting, removing the wire and the sleeving
  • 13.3mm actuator
  • Solder terminals
  • SPST-NO-DB circuit
  • Gold plated contacts and terminals
  • Supplied with o-ring and locknut
  • Max. panel thickness 3.8mm
  • Panel sealed to IP67
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.01A
Illumination Blue
Illumination Type Ring

Trustpilot