Christmas Opening Hours and Delivery Dates here

Italtronic 10.0002225 Railbox Enclosure Kit 22.5mm Light Grey

Order Code:

30-2296

Brand: Italtronic MPN: 10.0002225

Discontinued


The 10.0225RAP01 light grey railbox enclosure kit 22.5mm from Italtronic is suitable where space on a DIN rail is limited. The enclosure is mounted vertically and is easy to assemble without screws.

This innovative kit is manufactured with UL94V-0 self-extinguishing PPO and PC material. The internal adaptor is for the insertion of smaller PCBs in the enclosure, panels and front covers.

The full kit includes a 12.5mm base, 10mm cover, 17mm front hinged transparent panel, one hook and one spring.


  • DIN rail mounting (EN 60715)
  • Ideal space-saver for electrical equipment on DIN rail
  • Screw holes can be punched out if required
  • Dimensions: 120 x 101 x 22.5mm
  • Manufacturer's part 10.0225RAP01

Trustpilot