Christmas Opening Hours and Delivery Dates here
Invicta 127859 Attribute Set - Pocket

Invicta 127859 Attribute Set - Pocket

Order Code:

52-1586

Brand: Invicta MPN: 127859
  • Country of Origin:
  • View All

Discontinued


Attribute Sets encourage and develop recreational play, sorting, shape recognition, tracing, understanding of 2D and 3D, measurement - areas and angles.

Each set contains five shapes (square, circle, hexagon, rectangle and triangle), in three colours, two sizes and two thicknesses. All pieces are made of heavy duty plastic and are packaged in a storage box.
  • Sizes 9cm² and 3cm²
  • Ratio 3:1
  • Box lid can be used as a shapes stencil and shapes sorter
  • Respective surface areas of large and small shapes indicated
  • Includes Learning by Logic booklet
  • Suitable for Foundation and Key Stages 1 & 2 (ages 4 to 11)

Questions

*Question functionality currently disabled
Monday, May 20, 2013 | Question by: Rapid Customer | Product code: 52-1586
Q. Could you tell me the dimensions of the storage box? Thank you
A. Hi Natalie. Thank you for your question. The dimensions of the storage box are: 11.5cm x 9cm x 2.5cm. Thank you for raising this, we will add this to the product information.

Trustpilot