This balance allows children to easily perform mathematical functions with immediate visual and physical verification of their results.
- The reverse of the number strip may be printed or written on if required
- The balance can be completely dismantled for storage
- Includes 20 x 10g weights which are 10cm long and 3cm wide
- Complete with instruction booklet
- Assembled size: 34cm x 65cm
- Suitable for Key Stages 1 & 2 (ages 5 to 11)
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.