interBär 8014-001.01 Toggle Switch 250V AC 6A Off/On Latch Halogen Use

Order Code:

12-1523

Brand: interBär MPN: 8014-001.01 EAN-13: 4011644001885
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

The interBär 8014-001.01 toggle switch is a 250 V AC, 6 A rocker switch with a 1-pole off/on latch. This brown switch from interBär is suitable for applications requiring durable and reliable circuit control. It is commonly used in electrical devices and machinery to manage power flow with a simple on/off operation.
Switch Function latch
Current Rating (Amps) 6A
Illumination Type None
Casing/button colour Brown
Front panel thickness 1.8mm
Max. temperature +85°C
Misc Attribute 1 1-pole Off (SK II)
Print motif None
Recess diameter 22mm
Switch position 1 x Off/On
Switching Capacity 6 (2) A/250V AC
Temperature Range max. 85º C°C
Type Toggle switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot