interBär 3652-851.22 Toggle Switch 250V AC 16A Off/On Latch Contact Safe

Order Code:

12-1498

Brand: interBär MPN: 3652-851.22 EAN-13: 2050000215971
Qty Unit Price (Ex VAT)
1+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
196 in stock, despatched in 4 working days

The interBär 3652-851.22 toggle switch is a durable panel rocker switch designed with a 2-pole Off/On mechanism that handles up to 250 V AC and 16 A. It features a latching action and is suitable for various electrical control applications. This switch is commonly used in circuits requiring a reliable and robust control interface.
Switch Function latch
Current Rating (Amps) 16A
Illumination Type Area illumination
Bulb Type Glow lamp
Colour Green
Front panel cut-out 22 x 30 mm
Front panel thickness 2mm
Max. temperature +125°C
Misc Attribute 2 2-pole Off
Print motif 0/I
Switch position 2 x Off/On
Switching Capacity 16 (6) A/250V AC
Temperature Range max. 125 ºC°C
Type Toggle switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot