Integral LED GU10 LED Bulb Warm White 5.8W (50W) 2700K 480lm ND

Order Code:

55-9287

Brand: Integral LED MPN: 60-60-05

Discontinued


This classic, high performance LED lamp features a superior light output whilst maintaining optimum efficiency. The light has a 2700K warm white colour and power consumption is 5.8W, which is equivalent to 50W from a conventional lamp. The GU10 base lamp has a true directional light that closely matches the beam angle and light pattern of halogen lamps, making it an ideal replacement. A 36° beam angle makes this light suitable for use as a downlight or spotlight in commercial and domestic applications including reception areas, boardrooms, hospitality, retail, living rooms, kitchens and hallways, etc.


  • Classic design with GU10 base
  • Non-dimmable
  • Includes driver
  • Matt white body
  • Extra long life 25,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • Ø50 x 54mm long
  • 3 year warranty
  • Supplied singly
Colour Warm white
Beam Angle 36°
Energy rating A+
Equivalent Power 50W
Fitting GU10
Luminosity 480lm
Power 5.8W
Shape PAR16

Trustpilot