Integral LED Glass GU10 LED Bulb Neutral White 4.4W (50W) 4000K 400lm Pack of 5

Order Code:

55-9282

Brand: Integral LED MPN: ILGU10NE049-5

Discontinued


This high performance glass LED lamp is an ideal replacement for a halogen lamp. The LED gives out a spotlight of 36° with a 4000K neutral white colour. Power consumption is 4.4W which is equivalent to 50W from a conventional lamp. The lamp has a GU10 base and has been designed to reflect the aesthetic look of the classic dichroic halogen spotlight, producing a very similar light output but with all the benefits of the LED. The spotlight has a 36° beam angle and is ideal for use as downlights and spotlights in commercial and residential indoor general lighting.


  • Classic glass with GU10 base
  • Non-dimmable
  • Includes driver
  • Clear finish
  • Extra long life 25,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • Ø50 x 54mm long
  • 3 year warranty
  • Supplied in packs of 5
Colour Neutral white
Beam Angle 36°
Energy Rating A+
Equivalent Power 50W
Fitting GU10
Luminosity 400lm
Power 4.4W
Shape PAR16

Trustpilot