Integral LED G9 LED Bulb 2.5W (20W) Warm White 2700K 160lm ND

Order Code:

55-9317

Brand: Integral LED MPN: 41-46-13

Discontinued


This 2.5W warm white G9 LED lamp has a cutting-edge design that makes it ideal for retrofitting as a replacement for a traditional filament lamp, or for use in new designs. The lamp has the look, size and weight of a traditional G9 lamp but brings the benefits of solid state LED technology.


  • G9 Fitting
  • Equivalent to 20W
  • Super-wide beam angle
  • A+ energy rating
  • Non-dimmable
  • Extra long life 25,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 3 year warranty
Colour Warm white
Beam Angle 270°
Energy rating A+
Equivalent Power 20W
Fitting G9
Luminosity 160lm
Power 2.5W
Shape G9

You may also like


Trustpilot