Christmas Opening Hours and Delivery Dates here

Integral LED G9 LED Bulb 1.5W (10W) Warm White 2700K 90lm Twin Pack ND

Order Code:

55-9316

Brand: Integral LED MPN: 28-76-60

Discontinued


A twin pack of 1.5W warm white G9 LED lamps that have a cutting-edge design that makes them ideal for retrofitting as a replacements for traditional filament lamps, or for use in new designs. The lamps have the look, size and weight of traditional G9 lamps but bring the benefits of solid state LED technology.
  • Twin pack
  • G9 Fitting
  • Equivalent to 10W
  • Super-wide beam angle
  • A+ energy rating
  • Non-dimmable
  • Extra long life 25,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 3 year warranty
Colour Warm white
Beam Angle 145°
Energy rating A+
Equivalent Power 10W
Fitting G9
Luminosity 90lm
Power 1.5W
Shape G9

Trustpilot