Integral LED E27 GLS LED Bulb 7W (60W) Warm White 2700K 806lm Dimmable

Order Code:

55-9311

Brand: Integral LED MPN: ILGLSE27DC036

Discontinued


This 7W classic clear globe features an integral LED filament which is dimmable via a compatible dimmer switch, and gives a bright warm white light and super-wide beam angle that matches a traditional filament bulb. The bulb has the appearance, feel and weight that make it an ideal retrofit replacement in living rooms, dining rooms, bedrooms and hotels, in classic or modern wall of floor/table lamp fittings.


  • E27 Fitting
  • Clear classic globe (GLS)
  • Equivalent to 60W
  • A++ energy rating
  • Includes driver
  • Extra long life 15,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 2 year warranty
Type Bulb
Colour Warm white
Dimmable Yes
Beam Angle 330°
Energy Rating A++
Equivalent Power 60W
Fitting E27
Luminosity 806lm
Rating 7W
Shape Globe

You may also like


Trustpilot