Integral LED E14 Mini Globe Filament LED Bulb 4W (36W) Warm White 2700K 420lm ND

Order Code:

55-9302

Brand: Integral LED MPN: ILGOLFE14NC028 EAN-13: 5055788215424

Discontinued


A 4W mini globe LED filament lamp with an E14 fitting. This cutting edge LED lamp is from the Omni-Lamp range and features an LED filament chip that gives a super-wide beam angle and a warm white light and brightness that matches a conventional filament bulb. The bulb has the appearance, feel and weight of a traditional light bulb, making it ideal as a retrofit replacement. Perfect for use as a decorative lamp in living rooms, dining rooms, bedrooms and hotels, in classic or modern wall of floor/table lamp fittings.


  • Equivalent to 36W
  • Warm white colour
  • A++ energy rating
  • Classic mini globe omni filament GLS
  • Non-dimmable
  • Includes driver
  • Clear globe
  • Extra long life 15,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 2 year warranty
Colour Warm white
Beam Angle 330°
Energy rating A++
Equivalent Power 36W
Fitting E14
Luminosity 420lm
Power 4W
Shape Mini globe

You may also like


Trustpilot