Christmas Opening Hours and Delivery Dates here

Integral LED B22 GLS Omni Filament LED Bulb 4.5W (50W) Warm White 2700K 630lm

Order Code:

55-9292

Brand: Integral LED MPN: 12-80-16

Discontinued


This 4.5W LED light bulb has a B22 fitting and uses the latest in LED filament technology to produce a lamp that is an ideal retrofit for conventional filament bulbs. The bulb has a super-wide beam angle and a warm white light and brightness as well as the appearance, feel and weight of a traditional light bulb. The lamp is ideal as a replacement for conventional bulbs and as a decorative lamp that is ideal for living rooms, hallways and kitchens.


  • Equivalent light output to a 50W bulb
  • A++ energy rating
  • Classic globe omni filament GLS
  • Non-dimmable
  • Includes driver
  • Clear globe
  • Extra long life 15,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 2 year warranty
Colour Warm white
Beam Angle 300°
Energy rating A++
Equivalent Power 50W
Fitting B22
Luminosity 630lmlm
Power 4.5W
Shape Globe

You may also like


Trustpilot