Christmas Opening Hours and Delivery Dates here

Integral LED B22 GLS Omni Filament LED Bulb 12W (95W) Warm White 2700K 1400lm

Order Code:

55-9298

Brand: Integral LED MPN: ILGLSB22NC041

Discontinued


This new design LED light bulb has a 2700K warm white colour and a 12W power rating. The lamp incorporates the latest in LED filament technology to produce a lamp that is ideal for retrofitting as a replacement for a conventional filament bulb. The bulb has a super-wide beam angle and a warm white light and brightness as well as the appearance, feel and weight of a traditional light bulb. The lamp is ideal as a replacement for a conventional bulb and as a decorative lamp that are ideal for living rooms, hallways and kitchens.


  • B22 Fitting
  • Equivalent to 95W
  • A++ energy rating
  • Classic globe omni filament GLS
  • Non-dimmable
  • Includes driver
  • Clear globe
  • Extra long life 15,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 2 year warranty
Colour Warm white
Beam Angle 330°
Energy rating A++
Equivalent Power 95W
Fitting B22
Luminosity 1400lm
Power 12W
Shape Globe

Trustpilot